Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1775855-1

Modular Jack, RJ45, Stacked Over, Usb Conn, DIP Type
$ 2.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1775855-1.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Farnell

Future Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-16.18%

CAD Models

Download TE Connectivity 1-1775855-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-06-06
Lifecycle StatusProduction (Last Updated: 6 months ago)
LTB Date2026-12-12
LTD Date2027-12-07
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

2.54mmpitch4pDouble row female Bus bar, SSWseries, right angle, Through hole mounting
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole Mount, SSQ Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole Mount, SSQ Series
2.54mm Pitch C-Grid Receptacle, Through Hole, Dual Row, High Profile, Vertical, High-Temperature, 4 Circuits
TE Connectivity166087-4
Conn Card Edge SKT 4 POS 2.54mm Solder ST Thru-Hole Box/Tube
Conn IDC Connector RCP 4 POS 2.54mm IDT RA Cable Mount Picoflex® Bag

Descriptions

Descriptions of TE Connectivity 1-1775855-1 provided by its distributors.

MODULAR JACK, RJ45, STACKED OVER, USB CONN, DIP TYPE
RJ Connector, 8+4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
Conn RJ-45/USB RCP 4 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port Box/Tray
TE CONNECTIVITY 1-1775855-1. STACKED CONNECTOR, RJ45 - USB TYPE A, RIGHT ANGLE PCB
I/O Connector; Gender:Receptacle; No. of Contacts:12; Contact Termination:Right Angle Through Hole; Connector Mounting:PCB; Contact Plating:Gold; Contact Material:Phosphor Bronze; Connector Type:Modular/USB ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1775855-1.