Bel Fuse 0813-1X1T-57-F

Modular Connectors / Ethernet Connectors RJ45 Connector
$ 3.878
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0813-1X1T-57-F.

Electro Sonic

Datasheet4 pages14 years ago

TME

Newark

Farnell

Inventory History

3 month trend:
-14.40%

CAD Models

Download Bel Fuse 0813-1X1T-57-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

RJ Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking
Modular Connectors / Ethernet Connectors RJ45 Connector
TE Connectivity5787617-1
Conn USB 2.0 Type A RCP/RCP 4/4 POS Solder RA Thru-Hole 8 Terminal 2 Port Automotive Tray
TE Connectivity292304-2
USB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
Conn MicroCross RCP 29 POS 1.91mm Solder RA Thru-Hole 29 Terminal 1 Port MicroCross™ Frame
Modular Connectors / Ethernet Connectors RJ45 Connector

Descriptions

Descriptions of Bel Fuse 0813-1X1T-57-F provided by its distributors.

Modular Connectors / Ethernet Connectors RJ45 Connector
RJ Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Mounting Flange
Conn RJ-45 RCP 8 POS 2.03mm Solder RA Thru-Hole 12 Terminal 1 Port Tray
Modular jack Temperature range: 0 ... +70 °C Data throughput: 10/100 Base-T Connection direction: Tab Down Series: MagJack® Shielding: Shielded Termination type: THD Poles: 8
JACK, MAGNETICS, POE, 10/100; Connector Type:RJ45; Series:MagJack; Gender:Jack; No. of Contacts:8; No. of Positions:8; No. of Ports:1; Contact Termination:Through Hole Right Angle; Contact Material:Copper

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0813-1X1T-57-F.
  • 0813-1X1T57F
  • 08131X1T57-F
  • 08131X1T57F