Bel Fuse 0697W3150-05

Electric Fuse, Time Lag Blow, 3.15A, 350VAC, 72VDC, 100A (IR), Through Hole, MICRO
$ 0.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0697W3150-05.

IHS

Datasheet4 pages3 years ago

Bel Fuse SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bel Fuse 0697W3150-05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.208
$ 0.211
Stock
48,269
400,525
Authorized Distributors
6
6
Current Rating
3.15 A
3.15 A
Voltage Rating (AC)
350 V
350 V
Voltage Rating (DC)
72 V
72 V
Mount
Through Hole
Through Hole

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2015-02-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel FuseRSTA 4-BULK
RSTA 4-BULK (0697A4000-01) 2-Pin Radial Fuse Rectangular Time Lag IEC Short Leads 4A
Bel Fuse0697W4000-02
Electric Fuse, Time Lag Blow, 4A, 350VAC, 72VDC, 100A (IR), Through Hole, MICRO
Bel Fuse0697H4000-01
Fuse Subminiature Slow Blow Acting 4A 350V Radial 8.35 X 4 X 7.8mm Thermoplastic Box Automotive

Descriptions

Descriptions of Bel Fuse 0697W3150-05 provided by its distributors.

Electric Fuse, Time Lag Blow, 3.15A, 350VAC, 72VDC, 100A (IR), Through Hole, MICRO
Fuse, PCB Leaded, 3.15 A, 350 VAC, 72 VDC, 0697W, Time Delay, Radial Leaded
2-Pin Radial Fuse Rectangular Time Lag IEC Short Leads 3.15A
Plastic Body, Radial Lead, 3.15A, 350V AC, 72V DC, RoHS
Bel Fuse SCT
Time Lag Radial Lead Micro Fuse
FUSE BRD MNT 3.15A 350VAC 72VDC
FUSE 350V SLOW MICRO RAD 3.15A
Fuses with Leads - Through Hole

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.