
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Testco a PEI-Genesis Company | RSTA 2 BULK | 0 | 1K | 12h | ||||||||
| Heilind Asia | RSTA 2-BULK | 0 | 1K | 6h | ||||||||
| Interstate Connecting Components | RSTA 2-BULK | 0 | 11h | |||||||||
| Heilind Americas | RSTA 2-BULK | 0 | 12h | |||||||||
| Sager Electronics | RSTA2BULK | 0 | 1K | Bulk |
Download Bel Fuse 0697A2000-01 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Bel Fuse 0697A2000-01 provided by its distributors.
Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names: