Bel Fuse 0697W1250-05

Electric Fuse, Time Lag Blow, 1.25A, 350VAC, 72VDC, 65A (IR), Through Hole, MICRO
$ 0.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0697W1250-05.

IHS

Datasheet4 pages3 years ago

Bel Fuse SCT

CAD Models

Download Bel Fuse 0697W1250-05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.205
$ 0.205
$ 0.205
Stock
84,450
48,952
48,952
Authorized Distributors
6
6
6
Current Rating
1.25 A
1.25 A
1.25 A
Voltage Rating (AC)
350 V
350 V
350 V
Voltage Rating (DC)
72 V
72 V
72 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2015-02-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

RSTA 1.6-BULK (0697A1600-01) 2-Pin Radial Fuse Rectangular Time Lag IEC Bulk Pack 1.25A
Bel Fuse0697W1600-01
Electric Fuse, Time Lag Blow, 1.6A, 350VAC, 72VDC, 65A (IR), Through Hole, MICRO
Bel Fuse0697W1600-02
Electric Fuse, Time Lag Blow, 1.6A, 350VAC, 72VDC, 65A (IR), Through Hole, MICRO

Descriptions

Descriptions of Bel Fuse 0697W1250-05 provided by its distributors.

Electric Fuse, Time Lag Blow, 1.25A, 350VAC, 72VDC, 65A (IR), Through Hole, MICRO
Fuse Subminiature 1.25A 350V Time Lag 2-Pin Bulk
2-Pin Radial Fuse Rectangular Time Lag IEC Short Leads 1.25A
Plastic Body, Radial Lead, 1.25A, 350V AC, 72V DC, RoHS
Bel Fuse SCT
FUSE BRD MNT 1.25A 350VAC 72VDC
FUSE 350V SLOW MICRO RAD 1.25A
Fuses with Leads - Through Hole

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.