Bel Fuse 0697A5000-01

Fuse Subminiature Slow Blow Acting 5A 250V Radial 8.35 X 4 X 7.8mm Thermoplastic Box Automotive
$ 0.232
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0697A5000-01.

IHS

Datasheet4 pages3 years ago

Bel Fuse SCT

element14 APAC

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-0.10%

CAD Models

Download Bel Fuse 0697A5000-01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2015-02-10
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2024-08-31
LTD Date2024-12-31

Related Parts

Fuse Subminiature 6.3A 300V Time Delay 2-Pin Through Hole Ammo Pack
Littelfuse36916300440
Fuse Subminiature Slow Blow Acting 6.3A 300V Radial 8.5 X 4 X 8mm Bulk VDE
Bel FuseRST 6.3
Fuse Micro Slow Blow Acting 6.3A 250V Radial 8.35 X 4 X 8.2mm
Bel Fuse0697A6300-01
RSTA 6.3-BULK (0697A6300-01) 2-Pin Radial Fuse Rectangular Time Lag IEC Short Leads 6.3A
RSTA 6.3-AMMO (0697A6300-02) 2-Pin Radial Fuse Rectangular Time Lag IEC Bulk Pack 5A
Fuse Cartridge Slow Blow Acting 6.3A 250V Axial 3.6 X 10mm Ceramic T/R

Descriptions

Descriptions of Bel Fuse 0697A5000-01 provided by its distributors.

Fuse Subminiature Slow Blow Acting 5A 250V Radial 8.35 X 4 X 7.8mm Thermoplastic Box Automotive
RSTA 5-BULK (0697A5000-01) 2-Pin Radial Fuse Rectangular Time Lag IEC Short Leads 5A
Electric Fuse, Time Lag Blow, 5A, 250VAC, 63VDC, 100A (IR), Through Hole, MICRO
FUSE, RADIAL, TIME DELAY, 5A, 250VAC; Fuse Current:5A; Voltage Rating VAC:250V; Product Range:RSTA Series; Voltage Rating V DC:63V; Blow Characteristic:Time Delay; Fuse Case Style:Radial Leaded; Breaking Capacity Current AC:100A; RoHS Compliant: Yes

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSTA 5 BULK
  • RSTA 5-BULK
  • RSTA 5BULK
  • RSTA-5-BULK
  • RSTA5-BULK
  • RSTA5BULK