
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | 0697H3150-02 | 2,000 | 1K | |||||||||
| TME | 0697H315002-BEL-0 | 2,000 | 1K | 19h | ||||||||
| DigiKey | 5923-0697H3150-02CT-ND | 2,457 | 1 | Cut Tape | ||||||||
| Testco a PEI-Genesis Company | 0697H3150-02 | 0 | 1K | 3h | ||||||||
| Sager Electronics | 0697H3150-02 | 0 | 1K | Ammo Pack |
Download Bel Fuse 0697H3150-02 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Bel Fuse 0697H3150-02 provided by its distributors.
Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names: