Bel Fuse 0697H1250-05

Electric Fuse, Time Lag Blow, 1.25A, 350VAC, 100VDC, 100A (IR), Through Hole, MICRO
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0697H1250-05.

IHS

Datasheet4 pages10 years ago

Bel Fuse SCT

CAD Models

Download Bel Fuse 0697H1250-05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.201
$ 0.207
$ 0.207
Stock
1
3,597
3,597
Authorized Distributors
6
6
6
Current Rating
1.25 A
1.25 A
1.25 A
Voltage Rating (AC)
350 V
350 V
350 V
Voltage Rating (DC)
100 V
100 V
100 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2015-02-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel Fuse0697W1600-01
Electric Fuse, Time Lag Blow, 1.6A, 350VAC, 72VDC, 65A (IR), Through Hole, MICRO
Bel Fuse0697W1600-02
Electric Fuse, Time Lag Blow, 1.6A, 350VAC, 72VDC, 65A (IR), Through Hole, MICRO
Bel Fuse0697H1600-01
Electric Fuse, Time Lag Blow, 1.6A, 350VAC, 100VDC, 100A (IR), Through Hole, MICRO
Littelfuse022501.5MXP
Fuse Cartridge Fast Acting 1.5A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Littelfuse022901.5MXP
Fuse Subminiature Slow Blow Acting 1.5A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Littelfuse0225001.MXP
Fuse Subminiature Fast Acting 1A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL

Descriptions

Descriptions of Bel Fuse 0697H1250-05 provided by its distributors.

Electric Fuse, Time Lag Blow, 1.25A, 350VAC, 100VDC, 100A (IR), Through Hole, MICRO
Fuse Micro Slow Blow 1.25A 350VAC/100VDC 2-Pin Thru-Hole Bulk
2-Pin Radial Fuse Rectangular Slow Blow UL Short Leads 1.25A
Plastic Body, Radial Lead, 1.25A, 350V AC, 100V DC, RoHS
Bel Fuse SCT
FUSE BRD MNT 1.25A 350VAC 100VDC
Fuses with Leads - Through Hole 1.25A 350V

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.