Bel Fuse 0697H0500-05

Electric Fuse, Time Lag Blow, 0.5A, 350VAC, 100VDC, 100A (IR), Through Hole, MICRO
$ 0.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0697H0500-05.

IHS

Datasheet4 pages10 years ago

Bel Fuse SCT

JRH Electronics

Inventory History

3 month trend:
-48.17%

CAD Models

Download Bel Fuse 0697H0500-05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.213
$ 0.203
$ 0.203
Stock
117,331
494,605
494,605
Authorized Distributors
6
6
6
Current Rating
500 mA
500 mA
500 mA
Voltage Rating (AC)
350 V
350 V
350 V
Voltage Rating (DC)
100 V
100 V
100 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel Fuse0697H0630-02
Electric Fuse, Time Lag Blow, 0.63A, 350VAC, 100VDC, 100A (IR), Through Hole, MICRO
Bel Fuse0697H0630-01
Electric Fuse, Time Lag Blow, 0.63A, 350VAC, 100VDC, 100A (IR), Through Hole, MICRO
Littelfuse0219.630MXAEP
Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 150A (IR), Through Hole, 5x20mm
Bel Fuse0697H0400-01
Electric Fuse, Time Lag Blow, 0.4A, 350VAC, 100VDC, 100A (IR), Through Hole, MICRO
Schurter8020.0512.PT
SCHURTER 8020.0512.PT Cartridge Fuse, 630 mA, 250 V, 3.6mm x 10mm, 0.14" x 0.39", 35 A
Schurter0034.6042
Micro fuse 8.5 x 8.5 mm, 630 mA, F, 250 V (AC), 35 A breaking capacity, 0034.6042

Descriptions

Descriptions of Bel Fuse 0697H0500-05 provided by its distributors.

Electric Fuse, Time Lag Blow, 0.5A, 350VAC, 100VDC, 100A (IR), Through Hole, MICRO
Fuse, PCB Leaded, 500 mA, 350 VAC, 100 VDC, 0697H, Slow Blow, Radial Leaded
2-Pin Radial Fuse | Rectangular | Slow Blow | UL | Short Leads | 500mA
Fuse Subminiature Slow Blow Acting 0.5A 350V Radial 8.35 X 4 X 7.8mm Thermoplastic Bulk Automotive
100V 350V 1.1A2S Board Mount (Cartridge Style Excluded) 500mA 8.35mm*4mm*7.8mm
FUSE MICRO SLOW BLOW 500MA 350VAC/100VDC 2-PIN THRU-HOLE BULK
Plastic Body, Radial Lead, 0.5A, 350V AC, 100V DC, RoHS
Bel Fuse SCT
FUSE BRD MNT 500MA 350VAC 100VDC
Fuses with Leads - Through Hole 500mA 350V

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.