Schurter 8020.0512.PT

SCHURTER 8020.0512.PT Cartridge Fuse, 630 mA, 250 V, 3.6mm x 10mm, 0.14" x 0.39", 35 A
$ 0.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 8020.0512.PT.

IHS

Datasheet3 pages2 years ago

Sager Electronics

Fuses Unlimited

Newark

Master Electronics

Inventory History

3 month trend:
-0.23%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-08-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel FuseRST800
Fuse Micro 0.8A 250V Slow Blow 2-Pin Radial Through Hole
Littelfuse36908000440
Fuse Subminiature Slow Blow Acting 0.8A 300V Radial 8.5 X 4 X 8mm Bulk VDE
Bel FuseRST 800-BULK
Fuse Micro Slow Blow Acting 0.8A 250V Radial 8.35 X 4 X 8.2mm Bulk CCC/PSE/SEMKO/VDE/cULus
Bel FuseMRF 800-AMMO
MRF 800-AMMO (0691-0800-02) 2-Pin Radial Fuse Round Fast Acting IEC Ammo Pack 800mA
Schurter0034.6614
Micro fuse 8.5 x 8.5 mm, 800 mA, T, 63 V (DC), 250 V (AC), 35 A breaking capacity, 0034.6614
Schurter0034.6013
Fuse Subminiature Fast Acting 0.8A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus

Descriptions

Descriptions of Schurter 8020.0512.PT provided by its distributors.

SCHURTER 8020.0512.PT Cartridge Fuse, 630 mA, 250 V, 3.6mm x 10mm, 0.14" x 0.39", 35 A
Fuse Cartridge Slow Blow Acting 0.63A 250V Axial 3.6 X 10mm Ceramic Bulk UL/VDE
Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 35A (IR), Through Hole, 3.6x10mm
FUSE, 3.6X10MM, 630MA; Voltage Rating VAC:250V; Fuse Current:630mA; Fuse Size Metric:3.6mm x 10mm; Fuse Size Imperial:0.14 x 0.39"; Blow Characteristic:Time Delay; Series:SPT; SVHC:No SVHC (20-Jun-2011); Approval Bodies:VDE; Approval Category:IEC 60127-3/4, UL Recognised; Breaking Capacity:35A @ 250VAC; Case Material:Ceramic; Fuse Type Blowing Characteristic:Time-lag; Lead Style:Leaded

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets