What’s new: Find the right parts faster with our redesigned experience

Learn more

Bel Fuse 0697H0630-01

Electric Fuse, Time Lag Blow, 0.63A, 350VAC, 100VDC, 100A (IR), Through Hole, MICRO
$ 0.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0697H0630-01.

IHS

Datasheet4 pages10 years ago

Bel Fuse SCT

Inventory History

3 month trend:
-19.63%

CAD Models

Download Bel Fuse 0697H0630-01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.214
$ 0.208
Stock
11,473
50,725
Authorized Distributors
6
6
Current Rating
630 mA
630 mA
Voltage Rating (AC)
350 V
350 V
Voltage Rating (DC)
100 V
100 V
Mount
Through Hole
Through Hole

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2015-02-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Bel Fuse0697H0800-02
Electric Fuse, Time Lag Blow, 0.8A, 350VAC, 100VDC, 100A (IR), Through Hole, MICRO
Bel Fuse0697H0800-01
Electric Fuse, Time Lag Blow, 0.8A, 350VAC, 100VDC, 100A (IR), Through Hole, MICRO
Bel Fuse0697H0500-02
Electric Fuse, Time Lag Blow, 0.5A, 350VAC, 100VDC, 100A (IR), Through Hole, MICRO
Schurter8020.0513.PT
SCHURTER 8020.0513.PT Cartridge Fuse, 800 mA, 250 V, 3.6mm x 10mm, 0.14" x 0.39", 35 A
Littelfuse0225.500MXP
225 Series - 2AG Fast-Acting Subminiature Glass Body Fuse, 0.5 A, 250 VAC 125 VDC, RoHS
Fuse Miniature Fast Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass Carton

Descriptions

Descriptions of Bel Fuse 0697H0630-01 provided by its distributors.

Electric Fuse, Time Lag Blow, 0.63A, 350VAC, 100VDC, 100A (IR), Through Hole, MICRO
Fuse, PCB Leaded, 630 mA, 350 VAC, 100 VDC, 0697H, Slow Blow, Radial Leaded
Plastic Body, Radial Lead, 0.63A, 350V AC, 100V DC, RoHS
Bel Fuse SCT
FUSE BRD MNT 630MA 350VAC 100VDC
Fuses with Leads - Through Hole 630mA 350V

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.