Bel Fuse 0685F5000-01

Fuse Chip Fast Acting 5A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic Automotive
$ 0.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0685F5000-01.

element14 APAC

Datasheet4 pages10 years ago

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-69.26%

CAD Models

Download Bel Fuse 0685F5000-01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)

Related Parts

Bel Fuse0685F6000-01
Fuse Chip Fast Acting 6A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic T/R Automotive
Bel Fuse0685F4000-01
Fuse Chip Fast Acting 4A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic
Bel Fuse0679L6300-01
Fuse Chip Fast Acting 6.3A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive
Littelfuse235006.XP
6A 125V FAST ACTING
Littelfuse0451004.MR
451 Series - NANO2®Fast-Acting Subminiature Surface Mount Fuse, 4 A, 125 VAC 125 VDC, RoHS
Fuse; Cylinder; Fast Acting; 6A; Dims 5x20mm; Glass; Cartridge; 125VAC; Clip

Descriptions

Descriptions of Bel Fuse 0685F5000-01 provided by its distributors.

Fuse Chip Fast Acting 5A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic Automotive
Electric Fuse, Fast Blow, 5A, 125VAC, 63VDC, 100A (IR), Surface Mount, 1206
SMD Fuse, Fast Acting, 5 A, 125 VAC, 63 VDC, 1206 [3216 Metric], CF1
FUSE, SMD, 5A, FAST ACTING, 1206; Fuse Current: 5A; Blow Characteristic: Fast Acting; Voltage Rating VAC: 125V; Voltage Rating VDC: 63V; Fuse Case Style: 1206 ^3216 Metric]; Product Range: C1F Series; Breaking Capacity Current

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0685F-5000-01
  • C1F 5
  • C1F-5
  • C1F5
  • C1F_5