Bel Fuse 0685F6000-01

Fuse Chip Fast Acting 6A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic T/R Automotive
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0685F6000-01.

JRH Electronics

Datasheet4 pages7 years ago

element14 APAC

Inventory History

3 month trend:
-10.32%

CAD Models

Download Bel Fuse 0685F6000-01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)

Related Parts

Bel FuseC1F 7
Fuse Chip Fast Acting 7A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic
Bel Fuse0679L7000-01
Fuse Chip Fast Acting 7A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive
Bel Fuse0679L7000-05
Electric Fuse, Very Fast Blow, 7A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Fuse; Cylinder; Fast Acting; 7A; Dims 5x20mm; Glass; Cartridge; 125VAC; Clip
Littelfuse0235007.MXP
Electric Fuse, Fast Blow, 7A, 125VAC, 10000A (IR), Inline/holder, 5x20mm
Littelfuse235006.XP
6A 125V FAST ACTING

Descriptions

Descriptions of Bel Fuse 0685F6000-01 provided by its distributors.

Fuse Chip Fast Acting 6A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic T/R Automotive
Electric Fuse, Fast Blow, 6A, 125VAC, 63VDC, 100A (IR), Surface Mount, 1206
SMD Fuse, Fast Acting, 6 A, 125 VAC, 63 VDC, 1206 [3216 Metric], CF1
63V 125V 1.404A2S Board Mount (Cartridge Style Excluded) 6A 1206 3.2mm*1.58mm*1.58mm
Fuse, Smd, 6A, Fast Acting, 1206; Fuse Current:6A; Product Range:C1F Series; Voltage Rating Vac:125V; Voltage Rating V Dc:63V; Blow Characteristic:Fast Acting; Fuse Case Style:1206; Breaking Capacity Current Ac:100A; Breaking Rohs Compliant: Yes |Bel Fuse Circuit Protection 0685F6000-01

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0685F-6000-01
  • C1F 6
  • C1F-6
  • C1F6