Banner QS18VN6LAF

Photoelectric Sensor, Adjustable Field, 150MM, 10-30VDC, NPN, Cable, QS18
$ 234
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner QS18VN6LAF.

Newark

Datasheet10 pages7 years ago
Datasheet10 pages13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

OmronE3Z-R81
Photoelectric Sensor Retro-Reflective Light ON/Dark ON PNP 4m 4-Pin
Through-Beam Photoelectric Sensor Set, Bare Wire, Right Angle, Rectangular, Light On, NPN
OmronE3Z-D61
Diffuse Photoelectric Sensor, 5mm Min, 100mm Max, Rectangular, Board Mount
SENSOR, PROXIMITY, PHOTOELECTRIC, NPN, DIFFUSE, 45CM, 30VDC, CABLE, BRACKET
Honeywell19C100PG4K
TRANSDUCER, PRESSURE, COMPENSATED, 0 PSI TO 100 PSI, GAUGE, 10VDC EXCITATION
Honeywell19C100PV4K
TRANSDUCER, PRESSURE, VACUUM GAUGE, COMPENSATED, 0 PSI TO 100 PSI PRESSURE RANGE

Descriptions

Descriptions of Banner QS18VN6LAF provided by its distributors.

PHOTOELECTRIC SENSOR, ADJUSTABLE FIELD, 150MM, 10-30VDC, NPN, CABLE, QS18
WORLD-BEAM QS18 Series: Adjustable-Field, Range: 1 mm to cutoff pt; Adjust. cutoff pt 30-150 mm, Output: Complementary Solid-State NPN, 2 m (6.5 ft) Cable
Photoelectric Sensor; Rango De Detección Máx.:1Mm; Corriente De Salida:100Ma; Sensor Output:Npn; Tensión De Alimentación Dc Mín.:10V; Tensión De Alimentación Dc Máx.:30V; Contacto, Intensidad Max:15Ma; Rango De Detección Mín.:0Mm |Banner Engineering QS18VN6LAF

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS