Banner Q25SN6LPQ

Sensor Photoelectric Retroreflective Polarized; 4-Pin Euro; 3 ms
$ 153
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner Q25SN6LPQ.

Newark

Datasheet2 pages5 years ago
Datasheet7 pages19 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-24.24%

Related Parts

Proximity Sensor Photoelectric Light ON/Dark ON NPN 10cm 10V to 30V 4-Pin
Proximity Sensor Photoelectric Light ON/Dark ON NPN 700cm 10V to 30V 4-Pin
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON NPN 0.3m 4-Pin
HoneywellAWM3300V
Sensor, Airflow, Signal Conditioning, Amplified, Straight Port Style
HoneywellAWM3100V
Sensor, Airflow, Signal Conditioning, Amplified, Straight Port Style
HoneywellAWM3150V
SENSOR AIRFLOW AMP 30 SCCM / Air Flow Sensor 30.0sccm Male, 0.2" (5.08mm) Silicon

Descriptions

Descriptions of Banner Q25SN6LPQ provided by its distributors.

Sensor Photoelectric Retroreflective Polarized; 4-Pin Euro; 3 ms
PHOTOELECTRIC SENSOR, POLARIZED RETRO, 2M, 10-30VDC, NPN, QD, Q25
Ez-Beam Sensors; Product Range:Q25 Series; Output Current:150Ma; Sensing Mode:Polarized Retroreflective; Sensing Range Max:2M; Sensor Output Type:Npn; Supply Voltage Dc Max:30V; Supply Voltage Dc Min:10V Rohs Compliant: Yes |Banner Engineering Q25SN6LPQ

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS