Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell AWM3100V

Sensor, Airflow, Signal Conditioning, Amplified, Straight Port Style
$ 216.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AWM3100V.

IHS

Datasheet5 pages27 years ago

Electro Sonic

Honeywell

Newark

Farnell

Inventory History

3 month trend:
+72.65%

CAD Models

Download Honeywell AWM3100V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Honeywell AWM3100V provided by its distributors.

Sensor, Airflow, Signal Conditioning, Amplified, Straight Port Style
Flow Sensor Mass Dry Gas 200SCCMFlow Range 25psiOperating Pressure 3-Pin
Honeywell AWM3000 Series 200 cm³/min Plastic Dry Gas Flow Sensor, 25psi Max Pressure, 15 V DC
Air Flow Sensor; Port Style:Straight; Mounting Type:Screw; No. of Ports:2; Output Voltage Max:5V; Range:200 SCCM; Sensor Output:Voltage ;RoHS Compliant: Yes
SENSOR; Pressure Max:25psi; Supply Voltage Range DC:8V to 15V; Flow Measuring Range:0sccm to 200sccm; SVHC:No SVHC (20-Jun-2011); External Depth:15.5mm; External Diameter:5.08mm; External Length / Height:31.5mm; External Width:20.5mm; Fixing Centres:12.7mm; Hysteresis:0.5%; Lead Spacing:2.54mm; Measuring Range:0sccm to 200sccm; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Output Voltage:5VDC; Power Consumption:10mW; Response Time:3ms; Series:AWM3000; Supply Voltage:10VDC; Supply Voltage DC Max:15V
AWM3000 Series airflow sensor, amplified, flow/pressure range: +200 sccm; straight port style Like the AWM2000 Series, the dual Wheatstone bridges control airflow measurement. The AWM3000 Series is amplified; therefore, it can be used to increase the gain and to introduce voltage offsets to the sensor output. The heater control circuit and the sensing bridge supply circuit are on board the package. CAUTION PRODUCT DAMAGE AWM Series Microbridge Mass Airflow Sensors are not designed to sense liquid flow and will be damaged by liquid flow through the sensor. Failure to comply with these instructions could result in product damage.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • AWM3100V...
  • AWM3100V.....