Omron E3F27C4P1

Proximity Sensor Photoelectric Light ON/Dark ON NPN 700cm 10V to 30V 4-Pin
$ 108.981
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3F27C4P1.

IHS

Datasheet16 pages24 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date1999-11-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Proximity sensor, inductive, M12, unshielded, 8mm, DC, 2-wire, NO, Pig tail Connector
Proximity sensor, inductive, M8, shielded, 2mm, DC, 2-wire, NO, M8 Connector
Proximity sensor, inductive, M8, shielded, 2 mm, DC, 2-wire, NO, M12 connector

Descriptions

Descriptions of Omron E3F27C4P1 provided by its distributors.

Proximity Sensor Photoelectric Light ON/Dark ON NPN 700cm 10V to 30V 4-Pin
Sensors - Photoelectric Sensors NPN 7M T-BEAM M18
0mm Min, 7000mm Max, Cylindrical
SENS 7M M12-CONN NPN-OUT T-BEAM
Photoelectric Sensor; Sensor Output:Npn; Sensing Range Max:7M; Supply Voltage Dc Min:10V; Supply Voltage Dc Max:30V; Output Current:100Ma; Product Range:E3F2 Series; Sensing Mode:Through-Beam; Sensor Housing:Cylindrical Rohs Compliant: Yes |Omron Industrial Automation E3F2-7C4-P1
OMRON E3F2-7C4-P1 Photoelectric Sensor, 23 ft, NPN. More details: Photoelectric Sensor, Shape Tubular, Sensing Method Through Beam, Circuit Type NPN, Operation Mode Selectable Light or Dark On, Max. Sensing Distance 23 ft., Min. Object Size 11mm Dia. Opaque, Power Requirement 10 to 30VDC, Max. Load Current 100mA, Response Time 2.5 msec, Length 73mm, Diameter 18mm, NEMA Rating 1, 2, 4, IP Rating 67, Body Material ABS, Electrical Connection M12 Connector, Light Source Infrared LED, Features Output Short Circuit and Power Supply Reverse Polarity Protection

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3F2-7C4-P1