Omron E3F2DS10C4N

Proximity Sensor Photoelectric Light ON/Dark ON NPN 10cm 10V to 30V 4-Pin
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3F2DS10C4N.

IHS

Datasheet14 pages27 years ago

element14 APAC

Electro Sonic

Factory Futures

element14

Supply Chain

Introduction Date1999-11-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayTSOP34838
TSOP34838, 38KHZ IR RECEIVER, 950NM, 45M RANGE, THROUGH HOLE, 6 X 5.6 X 6.95MM
VishayTSOP31233
TSOP31 Series 2.5 to 5.5 V 33 kHz 45 m Through Hole IR Receiver Module
VishayTSOP39338
IR RECEIVER, MINICAST AGC3, 38KHZ; Carrier Frequency:38kHz; Transmission Range:4

Descriptions

Descriptions of Omron E3F2DS10C4N provided by its distributors.

Proximity Sensor Photoelectric Light ON/Dark ON NPN 10cm 10V to 30V 4-Pin
Photoelectric Sensor; Output Current:100; Photoelectric Sensor; Output Current:100mA; Sensor Output:NPN; Supply Voltage Range DC:10V to 30V; Output Type:LO/DO; Sensing Mode:Diffuse; Sensing Range Max:100mm; Sensor Housing:Cylindrical; Sensor Input:Optical
OMRON E3F2-DS10C4N Photoelectric Sensor, 3.9 In, NPN. More details: Photoelectric Sensor, Shape Tubular, Sensing Method Wide Beam Diffuse-Reflective, Circuit Type NPN, Solid State Relay SPST, Operation Mode Selectable Light or Dark On, Max. Sensing Distance 3.9 In., Power Requirement 10 to 30VDC, Max. Load Current 100mA, Response Time 2.5 msec, Length 64.9mm, Diameter 18mm, NEMA Rating 1, 2, 4, IP Rating 67, Body Material ABS, Electrical Connection 2m Pre-Wired Cable, Light Source Infrared LED
PHOTOSWITCH, NPN; Sensor Input:Optical; Max Sensing Range:0.1m; Voltage, Supply DC Max:30V dc; Voltage, Supply AC Max:240V; Approval Category:UL Listed; Body Length:64.9mm; Connector Type:Prewired; Current, Supply:25mA; IP Rating:IP 67; Lead Length:2m; Material:ABS; Max Operating Temperature:55°C; Max Response Time:2.5ms; Max Sensing Distance:100mm; Min Temperature Operating:-25°C; Mounting Type:M18 Threaded; Output Type:NPN; Standard:Wide beam; Switch Function Type:Diffuse reflective; Thread Size:M18; Voltage, Supply DC Min:10V dc

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3F2-DS10C4-N
  • E3F2-DS10C4N