Safety Relay Module for E-Stop/Rope Pull/Interlock; Supply Voltage: 115 V ac or 12 V to 24 V dc; Safety Input: 1 Dual/Single Channel; Safety Output: 4 NO, 6 A; Aux Output: 1 NC, 5 A and 2 Solid-State 0.1 A; Terminal Block: Removable; Width: 45 mm; Self-Checking Circuitry, Auto/Manual Reset