Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2981363

Relay; E-Mech; Sfty; DPDT; Cur-Rtg 5 A (NO), 3.5 A (NC); Ctrl-V 24AC/DC; Screw

$ 72.873
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2981363.

Phoenix Contact

Datasheet8 pages2 years ago

IHS

Electro Sonic

TodayComponents

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.53%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact2967073
Electromechanical Relay 24VDC 24VAC 1.371KOhm 6A DPDT(14x94x80)mm DIN Rail Relay Module
Phoenix Contact5542754
Universal relay DINRail installation,threaded mounting 22mm*22.5mm*77mm
Phoenix Contact2940391
Electromechanical Relay 24VDC 24VAC 5A DPDT(17.5x75x75)mm DIN Rail Module Relay
Omron Omron Power relay, LY2series, 24V dc_coil_voltage, switching current10A, DPDT
TE ConnectivityV23105A5505A201
Signal relay 24 VDC 1050 Ohm 500 mW THD, V23105-A5505-A201, TE Connectivity
General Purpose Relay, DPDT, 10A, 24VDC, Max V250AC 125DC, Bracket Mnt, 8 Pin

Descriptions

Descriptions of Phoenix Contact 2981363 provided by its distributors.

Relay; E-Mech; Sfty; DPDT; Cur-Rtg 5 A (NO), 3.5 A (NC); Ctrl-V 24AC/DC; Screw
Safe coupling relay with force-guided contacts, 2 changeover contacts, 1-channel, fixed screw terminal block, width: 17.5 mm
Phoenix,PSR-SCF-24UC/URM/2X21,Coupling Relay,Phoenix Contact Forcibly guided relay, PSR-SCF- 24UC/URM/2X21series, 24V dc_coil_voltage, DIN Guide rail, DPDT
RELAY, SAFETY, DPDT, 250V, 5A; Coil Voltage: 24V; Contact Configuration: DPDT; Product Range: PSR Series; Relay Mounting: DIN Rail; Contact Current: 5A; Relay Terminals: Screw; Contact Voltage AC Nom: 250V; Contact Voltage DC N
Device Type = Coupling Relay / Contact Configuration without Delay = 2CO / Supply Voltage - AC V = 24 / Supply Voltage - DC V = 24 / Response Time ms = 10 / Resetting Time s = 1 / Housing Material = Polybutylene Terephthalate (PBT) / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Service Life - Mechanical = 10 Million Cycles / Series = PSR

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG