Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2963802

Relay; E-Mech; Sfty; 4 NO, 1 NC; Cur-Rtg 6 A (NO), 3 A (NC); Ctrl-V 24AC/DC; Screw

$ 196.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2963802.

Phoenix Contact

Datasheet10 pages2 years ago

IHS

Master Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+214%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact2940171
Relay Terminal Block; w/Mini Relays; 1NO Cntct; 24VAC/DC Input; 6.2mm Term.
Phoenix Contact2964131
Relay, 1 Form A (N/O), 24 V (DC), 24 V (AC), 5 A, 125 V (DC), 250 V (AC), monostable, 2964131
Phoenix Contact2963734
Safety Relay; E-Mech; 5 NO; 1 NC; Cur-Rtg 6 A (NO); 3 A (NC); Ctrl-V 24DC; Screw
Relay; E-Mech; Power; SPST-NO; Cur-Rtg 3A; Ctrl-V 24DC; Vol-Rtg 250/30AC/DC; PCB Mnt
TERMINAL RELAY, DIN RAIL/SURFACE MOUNTING, 4X SPST-NO, 3 A, 24 VDC
Power Relay 24VDC 3A SPST-NO( (20.5mm 7.2mm 15.3mm)) THT

Descriptions

Descriptions of Phoenix Contact 2963802 provided by its distributors.

Relay; E-Mech; Sfty; 4 NO, 1 NC; Cur-Rtg 6 A (NO), 3 A (NC); Ctrl-V 24AC/DC; Screw
Phoenix,PSR-SCP-24UC/ESA2/4X1/1X2/B,Safety relay,Phoenix Safety relay, PSR-ESAseries, 24V AC/DC, 1passageway, Suitable for emergency stop、 Safety switch/interlock
Safety Relay, 4PST, Momentary, 0.065A (Coil), 26.4VDC (Coil), 1560mW (Coil), 6A (Contact), 250VDC (Contact), AC/DC Input, Random, AC/DC Output, DIN-Rail Mount
Safety relay for emergency stop and safety door up to SIL 1, Cat. 1, PL c, depending on the application up to SIL 3, Cat. 4, PL e, single-channel operation, 4 enabling current paths, US = 24 V DC, plug-in screw terminal blocks
1-channel safety relay for emergency off and safety door circuits, 4 N/O contacts, 1 N/C contact, undelayed, automatic and manual start for category 2 / EN 954-1, pluggable connecting terminal blocks, width: 22.5 mm
RELAY, SAFETY, 4NO, 1NC, 250V, 6A; Coil Voltage: 24V; Contact Configuration: 4PST-NO, SPST-NC; Product Range: PSR Series; Relay Mounting: DIN Rail; Contact Current: 6A; Relay Terminals: Screw; Contact Voltage AC Nom: 250V; Cont
Device Type = Safety Relay / Contact Configuration without Delay = 4NO + 1NC / Supply Voltage - AC V = 24 / Supply Voltage - DC V = 24 / Response Time ms = 65 / Resetting Time s = 1 / Housing Material = Polybutylene Terephthalate (PBT) / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Service Life - Mechanical = 10 Million Cycles / Series = PSR

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG