B&K Precision 9124

Single Output Programmable DC Power Supply, 1.2A | B&k Precision 9124
$ 794.94
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for B&K Precision 9124.

Newark

Datasheet50 pages13 years ago

RS (Formerly Allied Electronics)

element14

Related Parts

TektronixPWS4721
Tektronix PWS4721 Programmable DC Power Supply
Keysight TechnologiesN6746B
Keysight N6746B Basic DC Power Module, 1-Slot, 100V, 1A, 100W, N6700 Series
B&K Precision1623A
0 To 60V, 0 To 1.5A Digital Display Power Supply Rohs Compliant: Yes |B&k Precision 1623A
TektronixPWS2721
POWER SUPPLY, 1CH, 72V, 1.5A, ADJUSTABLE
B&K Precision1739
B&K Precision 1739 DC Power Supply, Single Output, Low Current, 30V, 1A, 30W, RS-232
B&K Precision1787B
POWER SUPPLY, PROGRAMMABLE, 1 OUTPUT, 0-72 VDC, 0-1.5 A, SERIAL INTERFACE

Descriptions

Descriptions of B&K Precision 9124 provided by its distributors.

SINGLE OUTPUT PROGRAMMABLE DC POWER SUPPLY, 1.2A | B&K Precision 9124
PWR SUP 0-72VDC 0-1.2A
SPECIALTY TOOLS
POWER SUPPLY, BENCH, 72V; Power Supply Output Type:Programmable; No. of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:72V; Output Current Min:0A; Output Current Max:1.2A; Power Rating:86.4W; Supply Voltage Min:115VAC RoHS Compliant: Yes

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION