B&K Precision 1787B

Power Supply, Programmable, 1 Output, 0-72 VDC, 0-1.5 A, Serial Interface
$ 517.34
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for B&K Precision 1787B.

element14

Datasheet1 page21 years ago

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Newark

Related Parts

TektronixPWS2721
POWER SUPPLY, 1CH, 72V, 1.5A, ADJUSTABLE
B&K Precision1623A
0 To 60V, 0 To 1.5A Digital Display Power Supply Rohs Compliant: Yes |B&k Precision 1623A
Keysight TechnologiesN6734B
Keysight N6734B Basic DC Power Module, 1-Slot, 35V, 1.5A, 50W, N6700 Series
B&K Precision9124
SINGLE OUTPUT PROGRAMMABLE DC POWER SUPPLY, 1.2A | B&K Precision 9124

Descriptions

Descriptions of B&K Precision 1787B provided by its distributors.

POWER SUPPLY, PROGRAMMABLE, 1 OUTPUT, 0-72 VDC, 0-1.5 A, SERIAL INTERFACE
Bench Power Supply 0V to 72V Single-OUT 1.5A
0-72VDC, 0-1.5A, Programmable DC Supply w/RS232 Irface
Power Supply, Bench, 72V, 350Va; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:72V; Output Current Min:0A; Output Current Max:1.5A; Power Rating:108W; Supply Voltage Min:- Rohs Compliant: Yes |B&k Precision 1787B

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION