B&K Precision 1739

B&K Precision 1739 DC Power Supply, Single Output, Low Current, 30V, 1A, 30W, RS-232
$ 885
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for B&K Precision 1739.

Electro Sonic

Datasheet2 pages13 years ago

All-Spec

Newark

Inventory History

3 month trend:
-58.82%

Related Parts

B&K Precision1710A
POWER SUPPLY SINGLE OUTPUT DC TYPE OF POWER SUPPLY 0 TO 30 V 0 TO 1 A 70 W
TektronixPWS4721
Tektronix PWS4721 Programmable DC Power Supply
B&K Precision9124
SINGLE OUTPUT PROGRAMMABLE DC POWER SUPPLY, 1.2A | B&K Precision 9124
Keysight TechnologiesN6735B
Keysight N6735B Basic DC Power Module, 1-Slot, 60V, 0.8A, 50W, N6700 Series
Keysight TechnologiesE3641A
Power Supply; DC Type of Power Supply; 0 to 35 VDC @ 0.8 A, 0 to 60 VDC @ 0.5 A
B&K Precision1513
Power Supply/Battery Eliminator 3.3/4.5/6/7.5/9/12V, 1A Rohs Compliant: Yes |B&k Precision 1513

Descriptions

Descriptions of B&K Precision 1739 provided by its distributors.

B&K Precision 1739 DC Power Supply, Single Output, Low Current, 30V, 1A, 30W, RS-232
BK Precision Model 1739 Low Current High Resolution DC Power Supply 3
Bench Power Supply 0V to 30V Single-OUT 999.9A
DC Power Supply Regulated Design Mode 1 Output
DC Power Supply, 120/220V AC, 30V DC, 30 W, 1A
Power Supply, Dc, 30V, 999.9Ma; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:30V; Output Current Min:0A; Output Current Max:1A; Power Rating:-; Supply Voltage Min:110Vac Rohs Compliant: Yes |B&k Precision 1739

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION