Keysight Technologies N6734B

Keysight N6734B Basic DC Power Module, 1-Slot, 35V, 1.5A, 50W, N6730 Series
$ 899
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies N6734B.

IHS

Datasheet31 pages3 years ago

element14 APAC

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+38.96%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-05-11
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Keysight TechnologiesN6736B
Keysight N6736B Basic DC Power Module, 1-Slot, 100V, 0.5A, 50W, N6730 Series
Keysight TechnologiesN6733B
Keysight N6733B DC Power Module, 20V, 2.5A, 50W, 1-Slot, for N6700, N6730 Series
Keysight TechnologiesN6731B
Keysight N6731B Basic DC Power Module, 1-Slot, 5V, 10A, 50W, N6730 Series
Tenma72-8355
; Power Supply Type:Bench; Output Type:Variable; No. of Outputs:1; Output Current:5A; Power Rating:80W; Supply Voltage:264VAC; Output Voltage:16V
TektronixPWS2721
POWER SUPPLY, 1CH, 72V, 1.5A, ADJUSTABLE
TektronixPWS2326
PWS2326 BENCH POWER SUPPLY 1 OUTPUT 0 - 32V DC 0 - 6A, PWS2000/4000 SERIES

Descriptions

Descriptions of Keysight Technologies N6734B provided by its distributors.

Keysight N6734B Basic DC Power Module, 1-Slot, 35V, 1.5A, 50W, N6730 Series
DC POWER MODULE 35V, 1.5A, 50W; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage Fixed:35V; Output Current:1.5A; Power Rating:50W; SVHC:No SVHC (18-Jun-2010)
Bench Power Supply; Power Supply Type:Bench; Output Current:1.5A; Power Rating:105W; Supply Voltage:35V; Power Supply Mounting:Rack Mount; Calibrated:No; Mounting Type:Rack mount; No. of Outputs:1; Output Power Max:50W ;RoHS Compliant: NA

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC