B&K Precision 1786B

Power Supply, Programmable, 1 Output, 0-32 VDC, 0-3 A, Serial Interface
$ 491.98
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for B&K Precision 1786B.

Farnell

Datasheet1 page21 years ago
Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

DigiKey

Related Parts

Keysight TechnologiesU8001A
POWER SUPPLY, DC TYPE OF POWER SUPPLY, 0 TO 20 , 0 TO 35 V, 30 W (MAX.)
B&K Precision1735A
B&K Precision 1735A DC Power Supply, Single Output, 30V, 3A, 90W, 120VAC, Basic Series
B&K Precision1627A
B&K Precision 1627A DC Power Supply, Single Output, 30V, 3A, 220W, 120VAC, Basic Series
B&K Precision1730A
POWER SUPPLY SINGLE OUTPUT DC TYPE OF POWER SUPPLY 0 TO 30 V 0 TO 3 A 180 W
TektronixPWS2323
PWS2323 BENCH POWER SUPPLY 1 OUTPUT 0 - 32V DC 0 - 3A, PWS2000/4000 SERIES
Keysight TechnologiesN6733B
Keysight N6733B DC Power Module, 20V, 2.5A, 50W, 1-Slot, for N6700, N6705 Series

Descriptions

Descriptions of B&K Precision 1786B provided by its distributors.

POWER SUPPLY, PROGRAMMABLE, 1 OUTPUT, 0-32 VDC, 0-3 A, SERIAL INTERFACE
Bench Power Supply 0V to 32V Single-OUT 3A
Power supplies, Bench Power Supply Type:;
Programmable DC Supply 0-32VDC, 0-3A
POWER SUPPLY DGTL PROGRAM 0-32V
Power Supply, Bench, 32V; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:32V; Output Current Min:0A; Output Current Max:3A; Power Rating:96W; Supply Voltage Min:-; Plug Type:- Rohs Compliant: Yes |B&k Precision 1786B

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION