B&K Precision 1710A

Power Supply Single Output DC Type Of Power Supply 0 to 30 V 0 to 1 A 70 W
$ 271.15
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for B&K Precision 1710A.

Electro Sonic

Datasheet1 page10 years ago

RS (Formerly Allied Electronics)

Newark

Mouser

element14

Inventory History

3 month trend:
+0.00%

Related Parts

B&K Precision1513
Power Supply/Battery Eliminator 3.3/4.5/6/7.5/9/12V, 1A Rohs Compliant: Yes |B&k Precision 1513

Descriptions

Descriptions of B&K Precision 1710A provided by its distributors.

POWER SUPPLY SINGLE OUTPUT DC TYPE OF POWER SUPPLY 0 TO 30 V 0 TO 1 A 70 W
DC Power Supply,0-30 Volts,0-1 Amps
Power Supply, Bench, 30V, 70W; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:30V; Output Current Min:0A; Output Current Max:1A; Power Rating:70W; Supply Voltage Min:120Vac Rohs Compliant: Yes |B&k Precision 1710A

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION