Keysight Technologies N6735B

Keysight N6735B Basic DC Power Module, 1-Slot, 60V, 0.8A, 50W, N6730 Series
$ 896.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies N6735B.

IHS

Datasheet31 pages3 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-25.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-09-18
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Keysight TechnologiesN6736B
Keysight N6736B Basic DC Power Module, 1-Slot, 100V, 0.5A, 50W, N6730 Series
Keysight TechnologiesN6733B
Keysight N6733B DC Power Module, 20V, 2.5A, 50W, 1-Slot, for N6700, N6730 Series
Keysight TechnologiesN6731B
Keysight N6731B Basic DC Power Module, 1-Slot, 5V, 10A, 50W, N6730 Series
Tenma72-8355
; Power Supply Type:Bench; Output Type:Variable; No. of Outputs:1; Output Current:5A; Power Rating:80W; Supply Voltage:264VAC; Output Voltage:16V
TektronixPWS2721
POWER SUPPLY, 1CH, 72V, 1.5A, ADJUSTABLE
TektronixPWS4721
Tektronix PWS4721 Programmable DC Power Supply

Descriptions

Descriptions of Keysight Technologies N6735B provided by its distributors.

Keysight N6735B Basic DC Power Module, 1-Slot, 60V, 0.8A, 50W, N6730 Series
DC POWER MODULE, 60V, 0.8A, 50W, LOW-PROFILE MODULAR, N6700 SERIES
AC-DC Power Factor Correction Module, 1 Output, 50W, Hybrid
DC Power Module 0-60VDC 0-0.8A 50 W
DC POWER MODULE, 60V, 800MILLI A, 50W;
DC POWER MODULE, 60V, 800MA, PROGRAM; Power Supply Output Type:Programmable; No. of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:60V; Output Current Min:0A; Output Current Max:800mA; Power Rating:50W; Supp
Keysight Technologies N6735B 台式电源
RS APAC
Bench Power Supply; Power Supply Type:Bench; Output Current:0.8A; Power Rating:100W; Supply Voltage:60V; Power Supply Mounting:Rack Mount; Calibrated:No; Mounting Type:Rack mount; No. of Outputs:1; Output Power Max:50W ;RoHS Compliant: NA

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC