B&K Precision 1672

B&K Precision 1672 DC Power Supply, Triple Output, 32V/3A, 5V/3A, 207W, 1670 Series
$ 680
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for B&K Precision 1672.

Electro Sonic

Datasheet3 pages0 years ago
Datasheet1 page21 years ago

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
+383%

Related Parts

B&K Precision1670A
B&K Precision 1670A DC Power Supply, Triple Output, 30V/3A, 12V/500mA, 5V/500mA, 1670 Series
Tenma72-6628
Bench Power Supply 0V to 30V Single-OUT 3A
B&K Precision1673
B&K Precision 1673 DC Power Supply, Triple Output, 2x 32V/6A, 5V/3A, 360W, 1670 Series
Keysight TechnologiesE3630A
Power Supply; Triple Output Type of Power Supply; 6, , -20 V; 2.5, 0.5 A

Descriptions

Descriptions of B&K Precision 1672 provided by its distributors.

B&K Precision 1672 DC Power Supply, Triple Output, 32V/3A, 5V/3A, 207W, 1670 Series
BK Precision Model 1672 Triple Output DC Power Supply with Quad Displa
DC Power Supply Regulated Design Mode 5 VDC 3 Outputs
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Triple Output DC Supply,0-32 V DC,5 V DC
Bench Power Supply 0V to 32V Triple-OUT 3A
Triple Output Quad Disp. DC Sply 2
PWR SUPPLY 0-32V 0-3A TRIPLEOUT
Power Supply, Dc, 32V, 195Va; Power Supply Output Type:Adjustable, Fixed; No. Of Outputs:3 Output; Output Voltage Min:0V; Output Voltage Max:32V; Output Current Min:0A; Output Current Max:3A; Power Rating:207W; Product Range:- Rohs Compliant: Yes |B&k Precision 1672

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION