B&K Precision 1670A

B&K Precision 1670A DC Power Supply, Triple Output, 30V/3A, 12V/500mA, 5V/500mA, 1670 Series
$ 339
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for B&K Precision 1670A.

Newark

Datasheet1 page24 years ago
Datasheet1 page0 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Mouser

DigiKey

Inventory History

3 month trend:
-16.37%

Related Parts

Tenma72-6628
Bench Power Supply 0V to 30V Single-OUT 3A

Descriptions

Descriptions of B&K Precision 1670A provided by its distributors.

B&K Precision 1670A DC Power Supply, Triple Output, 30V/3A, 12V/500mA, 5V/500mA, 1670 Series
BK Precision Triple Output Digital Power Supply 030 VDC 025 A
POWER SUPPLY TRIPLE OUTPUT DC TYPE OF POWER SUPPLY 170 W DIGIT LCD
Triple-Output 30VDC, 3A Digital Display Power Supply
Bench Power Supply 0V to 30V Triple-OUT 3A
DC Power Supply,Triple Output,0 to 30VDC
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
PWR SUP 0-30VDC/12VDC/5VDC 0-3A
Power Supply Unit-Psu Bench, 30V/12V/5V, 200W; Power Supply Output Type:Adjustable, Fixed; No. Of Outputs:3 Output; Output Voltage Min:0V; Output Voltage Max:30V; Output Current Min:0A; Output Current Max:3A; Power Rating:165W Rohs Compliant: Yes |B&k Precision 1670A

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION