Tenma 72-6628

Bench Power Supply 0V to 30V Single-OUT 3A
$ 210.45
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark72-66280100

Datasheets & Documents

Download datasheets and manufacturer documentation for Tenma 72-6628.

element14

Datasheet1 page24 years ago

Newark

Related Parts

B&K Precision1670A
B&K Precision 1670A DC Power Supply, Triple Output, 30V/3A, 12V/500mA, 5V/500mA, 1670 Series

Descriptions

Descriptions of Tenma 72-6628 provided by its distributors.

Bench Power Supply 0V to 30V Single-OUT 3A
Power Supply, Bench, Triple, 30V/5V/12V; Power Supply Output Type:Adjustable, Fixed; No. Of Outputs:3 Output; Output Voltage Min:0V; Output Voltage Max:30V; Output Current Min:0A; Output Current Max:3A; Power Rating:105W; Plug Type:-Rohs Compliant: Yes |Tenma 72-6628

Manufacturer Aliases

Tenma has several brands around the world that distributors may use as alternate names. Tenma may also be known as the following names:

  • TENMA (FORMERLY FROM SPC)