B&K Precision 1651A

DC Power Supply Switcher Design Mode 5 VDC 3 Outputs
$ 507.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for B&K Precision 1651A.

Master Electronics

Datasheet1 page20 years ago

All-Spec

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

B&K Precision1652
B&K Precision 1652 DC Power Supply, Triple Output, 2x 24V/500mA, 5V/4A, 44W, 1650 Series
B&K Precision1670A
B&K Precision 1670A DC Power Supply, Triple Output, 30V/3A, 12V/500mA, 5V/500mA, 1670 Series
B&K Precision1672
B&K Precision 1672 DC Power Supply, Triple Output, 32V/3A, 5V/3A, 207W, 1670 Series
Tenma72-6628
Bench Power Supply 0V to 30V Single-OUT 3A

Descriptions

Descriptions of B&K Precision 1651A provided by its distributors.

DC Power Supply Switcher Design Mode 5 VDC 3 Outputs
TRIPLE OUTPUT DC POWER SUPPLY | B&K Precision 1651A
Triple Output Analog Power Supply 0-24 VDC 0-.5 A
Bench Power Supply 0V to 24V Triple-OUT 0.5A
PWR SUP 0-24/24/5VDC 0-0.5A/4A
Power Supply, Bench, 24V/5V, 165W; Power Supply Output Type:Adjustable, Fixed; No. Of Outputs:3 Output; Output Voltage Min:0V; Output Voltage Max:24V; Output Current Min:0A; Output Current Max:4A; Power Rating:165W; Product Range:- Rohs Compliant: Yes |B&k Precision 1651A

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION