B&K Precision 1550

B&K Precision 1550 DC Power Supply, Single Output, 1-36V, 3A, 108W, 120VAC, USB, Value Series
$ 215
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for B&K Precision 1550.

Master Electronics

Datasheet1 page0 years ago

All-Spec

Electro Sonic

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-47.14%

Descriptions

Descriptions of B&K Precision 1550 provided by its distributors.

B&K Precision 1550 DC Power Supply, Single Output, 1-36V, 3A, 108W, 120VAC, USB, Value Series
BK Precision Switching DC Power Supply with USB Charger and LCD Displa
DC POWER SUPPLY WITH USB CHARGER OUTPUT1-30V, 0-3.3A, 1500 SERIES
DC Power Supply,Digital,6 in H
POWER SUPPLY, DC, 36V, 108W ((NW))
Power Supply, Dc, 36V, 108W; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:1V; Output Voltage Max:36V; Output Current Min:0A; Output Current Max:3A; Power Rating:108W; Supply Voltage Min:100Vac Rohs Compliant: Yes |B&k Precision 1550

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION