KYOCERA AVX SQCSVA330JAT1A

Cap Ceramic 33pF 250V C0G 5% Pad SMD 0603 125C Low ESR Automotive T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SQCSVA330JAT1A.

IHS

Datasheet6 pages5 years ago

Farnell

Newark

Future Electronics

DigiKey

CAD Models

Download KYOCERA AVX SQCSVA330JAT1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.396
$ 0.396
Stock
1
22,596
22,596
Authorized Distributors
0
6
6
Capacitance
33 pF
33 pF
33 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
5 %
5 %
5 %
Height
762 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-01-29
LTD Date2021-08-18

Related Parts

Yageo GroupC0603C330J2GACTU
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 3.3e-05uF, Surface Mount, 0603
0603 250 V 33 pF ±5% Tolerance C0G Multilayer Ceramic Capacitor
KYOCERA AVXSQCSVA300JAT1A
Cap Ceramic 30pF 250V C0G 5% Pad SMD 0603 125C Automotive T/R
Yageo GroupCBR06C330JAGAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 33pF C0G 0603 5%
Yageo GroupC0603C330J5GACTU
50V 33pF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX06035A330JAT2A
50V 33pF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX SQCSVA330JAT1A provided by its distributors.

Cap Ceramic 33pF 250V C0G 5% Pad SMD 0603 125C Low ESR Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603
RF/MICROWAVE CAPACITOR 33PF, 250V, 0603 5%, FULL REEL
SQ Series 1.6 x 0.813 mm 33 pF 250 V ±5 % Ultra Low ESR Microwave Capacitor
Rf/Microwave Capacitor 33Pf, 250V, 0603 5%; Capacitance:33Pf; Voltage Rating:250V; Product Range:Sq Series; Capacitance Tolerance:± 5%; Operating Temperature Max:125°C; Capacitor Case Style:0603 [1608 Metric]; Filter Terminals:Smd Rohs Compliant: Yes |Kyocera Avx SQCSVA330JAT1A

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQCSVA330JAT1A/4K
  • SQCSVA330JAT1A4K
  • SQCSVA330JAT1A\4K