Murata GQM1875C2E330JB12D

0603 250 V 33 pF ±5% Tolerance C0G Multilayer Ceramic Capacitor
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GQM1875C2E330JB12D.

TME

Datasheet3 pages4 years ago

Ciiva

Future Electronics

HQonline

Inventory History

3 month trend:
+66.56%

CAD Models

Download Murata GQM1875C2E330JB12D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Yageo GroupCBR06C330JAGAC
0603 C, CBR 33PF CERAMIC MULTILAYER CAPACITOR,250V DC,+125C, C0G DIELECTRIC,+/-5%
KYOCERA AVXSQCSVA330JAT1A
Cap Ceramic 33pF 250V C0G 5% Pad SMD 0603 125C Low ESR Automotive T/R
Yageo GroupC0603C330J5GACTU
50V 33pF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX06035A330JAT2A
50V 33pF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 33pF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10C330JB8NNNC
Multilayer Ceramic Capacitor, 33 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]

Descriptions

Descriptions of Murata GQM1875C2E330JB12D provided by its distributors.

0603 250 V 33 pF ±5% Tolerance C0G Multilayer Ceramic Capacitor
250V 33pF null ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 (1608Metric) CERAMIC CAPACITOR GQM 250V 33pF 卤5% C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1608M/0603
Cap Ceramic 33pF 250V C0G 5% SMD 0603 125°C Paper T/R
Avnet Japan
Cap Ceramic 33pF 250V C0G 5% Pad SMD 0603 125C T/R
Cap, 33Pf, 250V, Mlcc, 0603 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GQM1875C2E330JB12D
CAP CER 33PF 250V C0G/NP0 0603
CAP, 33PF, 250V, MLCC, 0603; Capacitance: 33pF; Voltage Rating: 250V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: GQM Series; Operating Temperat

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH