Yageo Group CBR06C330JAGAC

0603 C, Cbr 33PF Ceramic Multilayer Capacitor, 250V DC, +125C, C0G Dielectric, +/-5%
$ 0.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CBR06C330JAGAC.

IHS

Datasheet16 pages2 years ago

Upverter

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-50.09%

CAD Models

Download Yageo Group CBR06C330JAGAC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.396
$ 0.014
$ 0.014
Stock
27,996
6,441
6,441
Authorized Distributors
6
3
3
Capacitance
33 pF
33 pF
33 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-11-07
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC0603C330J2GACTU
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 3.3e-05uF, Surface Mount, 0603
Yageo GroupC0603C330J1GACTU
Cap Ceramic 33pF 100V C0G 5% Pad SMD 0603 125°C T/R
50V 33pF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10C330JB8NNNC
Multilayer Ceramic Capacitor, 33 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
50V 33pF NP0 ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 33pF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group CBR06C330JAGAC provided by its distributors.

0603 C, CBR 33PF CERAMIC MULTILAYER CAPACITOR,250V DC,+125C, C0G DIELECTRIC,+/-5%
Cap Ceramic 33pF 250V C0G 5% Pad SMD 0603 125C Low ESR Medical T/R
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603
Cap Ceramic 33pF 250V C0G 5% SMD 0603 125°C Paper T/R
Avnet Japan
CAP CER 33PF 250V C0G/NP0 0603
0603 (1608Metric) CBR-SMD RF C0G 250V 33pF ±5% C0G NP0
Cap, 33Pf, 250V, 5%, 0603; Capacitance:33Pf; Voltage Rating:250V; Product Range:Hiq-Cbr Series; Capacitance Tolerance:± 5%; Operating Temperature Max:125°C; Capacitor Case Style:0603 [1608 Metric]; Automotive Qualification Rohs Compliant: Yes |Kemet CBR06C330JAGAC

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.