KYOCERA AVX 1812GC102KAT3A

Cap Ceramic 0.001uF 2000V X7R 10% SMD 1812 125°C T/R
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1812GC102KAT3A.

Alternate Parts

Price @ 1000
$ 0.368
$ 0.368
Stock
21,183
289,526
289,526
Authorized Distributors
0
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
2 kV
2 kV
2 kV
Tolerance
10 %
10 %
10 %
Height
2.54 mm
1.8034 mm
1.8034 mm

Related Parts

KYOCERA AVX1812WC102KAT1A
1812 1000 pF 2500 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX1812AC102KAT1A
1812 1 nF 1000 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX1812HC102KAT2A
1812 1 nF 3000V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC1812C102KGRACTU
Cap Ceramic 0.001uF 2000V X7R 10% SMD 1812 125°C Plastic T/R
Surface Mount Ceramic Multilayer Capacitor 0.001uF 10% X7R 2kV 1812 Blister T/R
Yageo GroupC1812C102KDRACTU
Cap Ceramic 0.001uF 1000V X7R 10% Pad SMD 1812 125C Low ESR Medical T/R

Descriptions

Descriptions of KYOCERA AVX 1812GC102KAT3A provided by its distributors.

Cap Ceramic 0.001uF 2000V X7R 10% SMD 1812 125°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
CERAMIC CAPACITOR ceramic capacitor 15% ppm/C 10% 1nF 2kV
Ceramic Multilayer Capacitor; Capacitor Type:High Voltage; Capacitance:1000pF; Capacitance Tolerance:± 10%; Voltage Rating:2000VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:1812; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX