Yageo Group CC1812KKX7RDBB102

Surface Mount Ceramic Multilayer Capacitor 0.001uF 10% X7R 2kV 1812 Blister T/R
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC1812KKX7RDBB102.

IHS

Datasheet21 pages3 years ago

Future Electronics

element14 APAC

Newark

TME

Inventory History

3 month trend:
-38.80%

CAD Models

Download Yageo Group CC1812KKX7RDBB102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.207
$ 0.215
$ 0.215
Stock
364,153
1,404,423
1,404,423
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
2 kV
2 kV
2 kV
Tolerance
10 %
10 %
10 %
Height
1.35 mm
1.4 mm
1.4 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-01-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupC1812C102KGRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 1000pF X7R 1812 10%
Yageo GroupC1812C102KDRACTU
Cap Ceramic 0.001uF 1000V X7R 10% Pad SMD 1812 125C Low ESR Medical T/R
KYOCERA AVX1812GC102KAT1A
1812 STANDARD 1NF CERAMIC MULTILAYER CAP,2000VDC,+125C, X7R DIELECTRIC,+/-10% SMD
KYOCERA AVX1812AC102KAT1A
1812 1 nF 1000 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX18127C102KAT2A
1812 1 nF 500 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group CC1812KKX7RDBB102 provided by its distributors.

Surface Mount Ceramic Multilayer Capacitor 0.001uF 10% X7R 2kV 1812 Blister T/R
Multilayer Ceramic Capacitors MLCC – SMD/SMT; YAGEO; CC1812KKX7RDBB102; 1 nF; 1812; 2 kV; 2 kV
Chip Capacitor (MLCC) 1812 1nF ±10% 2KV X7R
MLCC, 1812, 1000PF, 2KV, X7R, 10%; Product Range:YAGEO - CC Series; Capacitance:1000pF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Voltage Rating:2kV; Capacitor Case Style:1812 [4532 Metric]; Operating Temperature ;RoHS Compliant: Yes
Capacitance nF = 1 / Rated Voltage kV = 2 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 1812 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 4.5 / Width mm = 3.2 / Height mm = 1.3 / Packaging = Tape & Reel
MLCC, 1812, 1000PF, 2KV, X7R, 10%; Dielectric Characteristic:X7R; Capacitance:1000pF; Capacitance Tolerance:± 10%; Voltage Rating:2000V dc; Temperature Coefficient:± 15%; Series:2250024; Capacitor Case Style:1812; No. of Pins:2; Mounting Type:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC; Application:Standard; Capacitor Dielectric Type:Multilayer Ceramic; Case Style:1812; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance, +:10%; Tolerance, -:10%; Voltage Rating DC:2000V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.