KYOCERA AVX 1812AC102KAT1A

1812 1 nF 1000 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.163
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1812AC102KAT1A.

IHS

Datasheet5 pages5 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-57.04%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2000-04-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX1812WC102KAT1A
1812 1000 pF 2500 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX1812GC102KAT1A
1812 STANDARD 1NF CERAMIC MULTILAYER CAP,2000VDC,+125C, X7R DIELECTRIC,+/-10% SMD
KYOCERA AVX1812GC102KAT3A
Cap Ceramic 0.001uF 2000V X7R 10% SMD 1812 125°C T/R
1kV 1nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1812C102KDRACTU
Cap Ceramic 0.001uF 1000V X7R 10% Pad SMD 1812 125C Low ESR Medical T/R
Yageo GroupC1812C102KGRACTU
Cap Ceramic 0.001uF 2000V X7R 10% SMD 1812 125°C Plastic T/R
KYOCERA AVX1812HC102KAT2A
1812 1 nF 3000V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX 1812AC102KAT1A provided by its distributors.

1812 1 nF 1000 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.001uF 1000V X7R 10% Pad SMD 1812 125C T/R
1812 (4532Metric) CERAMIC CAPACITOR ceramic capacitor 1kV 1000pF ±10% X7R
CAPACITOR, 1812, 1000PF, 1000V; Capacitor Application:General Purpose; Dielectric Characteristic:X7R; Capacitance:1000pF; Capacitance Tolerance:± 10%; Voltage Rating:1kV; Capacitor Case Style:1812; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); External Depth:2.54mm; External Length / Height:4.5mm; External Width:3.2mm; No. of Pins:2; Package / Case:1812; Series:High Voltage; Temperature Coefficient:± 15%; Termination Type:SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1812AC102KAT1A.
  • 1812AC102KAT1A/1K
  • 1812AC102KAT1A1K
  • 1812AC102KAT1A\1K
  • 1812AC102KAT1A\\1K
  • 1812AC102KAT1A\\\\\\\\1K