Microchip AT89C51RC-24PU

8 Bit MCU, 8051 Family AT89C51 Series Microcontrollers, 8051, 24 MHz, 32 KB, 40 Pins, DIP
$ 4.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT89C51RC-24PU.

TME

Datasheet36 pages29 years ago

Inventory History

3 month trend:
+104%

CAD Models

Download Microchip AT89C51RC-24PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-12-11
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipAT89S51-24PU
IC MCU 8BIT 4KB FLASH 40DIP / MCU 8-bit 8051 CISC 4KB Flash 5V 40-Pin PDIP W Tube
MicrochipAT89S52-24PU
Microcontroller AT89, 8 Bit 80C51, 24MHZ, Flash 8KB, SRAM 256B, 4-5.5V, -40+85DEG.C, PDIP40
Microcontroller AT89, 8 Bit 80C51, 24MHZ, Flash 20KB, SRAM 256B, 4-5.5V, -40+85DEG.C, PDIP40

Descriptions

Descriptions of Microchip AT89C51RC-24PU provided by its distributors.

8 Bit MCU, 8051 Family AT89C51 Series Microcontrollers, 8051, 24 MHz, 32 KB, 40 Pins, DIP
8-bit MCU Microcontrollers; MICROCHIP; AT89C51RC-24PU; 8051; 24 MHz; FLASH; 3
Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PDIP40
AT89C51RC-24PU - IC, 8BIT MCU, MCU 5X, 24MHZ, 40-DIP
MCU, 8BIT, 24MHZ, DIP-40; Product Range: 8051 Family AT89C51 Series Microcontrollers; CPU Speed: 24MHz; Program Memory Size: 32KB; RAM Memory Size: 512Byte; No. of Pins: 40Pins; MCU Case Style: DIP; No. of I/O's: 32I/O's; Embed

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT89C51RC-24PU.
  • AT89C51RC24PU