ASSMANN WSW Components A-USB B/SMT-R

USB-B (USB TYPE-B) USB 2.0 Receptacle Conn 4P Surface Mount, Right Angle
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ASSMANN WSW Components A-USB B/SMT-R.

Future Electronics

Datasheet3 pages4 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.197
Stock
3,232
1,616
Authorized Distributors
2
4
Connector Type
-
Socket, USB
Gender
Female
Receptacle
Number of Ports
1
1
Number of Contacts
4
4
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Current Rating
-
1 A

Related Parts

USB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
USB-B (USB TYPE-B) Receptacle Connector 4 Position Through Hole, Right Angle
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Amphenol Communications SolutionsUE27BC5413H
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle

Descriptions

Descriptions of ASSMANN WSW Components A-USB B/SMT-R provided by its distributors.

USB-B (USB TYPE-B) USB 2.0 Receptacle Conn 4P Surface Mount, Right Angle
Conn USB 1.1 Type B RCP 4 POS 1mm Solder RA SMD 4 Terminal 1 Port

Manufacturer Aliases

ASSMANN WSW Components has several brands around the world that distributors may use as alternate names. ASSMANN WSW Components may also be known as the following names:

  • ASSMANNWSW
  • ASSMANN WSW COMPONENTS GMBH
  • Assmann WSW components Inc
  • ASSMANN ELECTRONICS WSW