Kycon KUSBX-BS1N-B

USB-B (USB TYPE-B) Receptacle Connector 4 Position Through Hole, Right Angle
$ 0.682
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kycon KUSBX-BS1N-B.

IHS

Datasheet1 page13 years ago

Sager Electronics

Toby Electronics

Mouser

Inventory History

3 month trend:
-31.51%

Alternate Parts

Price @ 1000
$ 0.682
$ 0.731
$ 0.731
Stock
54,953
31,839
31,839
Authorized Distributors
6
6
6
Connector Type
Receptacle, USB
Receptacle, USB
Receptacle, USB
Gender
Female
Female
Female
Number of Ports
1
1
1
Number of Contacts
4
4
4
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Current Rating
1 A
1 A
1 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-09-09
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
Usb Connector, 4 Contact(S), Female, Right Angle, Solder Terminal, Locking, Receptacle
Usb Connector, 4 Contact(S), Female, Right Angle, Solder Terminal, Locking, Receptacle
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Amphenol Communications SolutionsUE27BC5413H
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
USB-A Plug, 30V AC, 1-4 Pos, Horizontal Mount, TH

Descriptions

Descriptions of Kycon KUSBX-BS1N-B provided by its distributors.

USB-B (USB TYPE-B) Receptacle Connector 4 Position Through Hole, Right Angle
USB-B Connector, 30V AC, 4-Pin Plug, Horizontal Mount, TH
KUSBX-BS1N-x Kycon Right Angle USB Type B Single Port Socket
USB Connectors B TYPE RECEPTACLE BL ACK
USB Connectors B TYPE RECEPTALCE BLACK
KCON USB B-TYPE RECEPTAC;300-MOQ
CONN RCPT USB2.0 TYPEB 4POS R/A
Usb Connector, Type B, Rcpt, 4Pos, Tht; Usb Connector Type:Usb Type B; Usb Standard:-; Gender:Receptacle; No. Of Positions:4Ways; Connector Mounting:Through Hole Mount; Orientation:Right Angle; Contact Material:Phosphor Bronze; Rohs Compliant: Yes |Kycon KUSBX-BS1N-B

Manufacturer Aliases

Kycon has several brands around the world that distributors may use as alternate names. Kycon may also be known as the following names:

  • KYCON INC
  • KYC
  • KYCO
  • KYCON CABLE & CONNECTOR
  • KYCON CABLE & CONNECTOR INC
  • KCON
  • KYCON CONNECTORS
  • KYCON (Strategic)