Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kycon KUSBX-SLAS1N-B

USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
$ 0.626
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kycon KUSBX-SLAS1N-B.

element14 APAC

Datasheet1 page12 years ago

Sager Electronics

Toby Electronics

Mouser

Inventory History

3 month trend:
-32.27%

Alternate Parts

Price @ 1000
$ 0.626
$ 0.789
Stock
71,997
933
Authorized Distributors
6
2
Connector Type
Receptacle, USB
Receptacle, USB
Gender
Female
Female
Number of Ports
1
1
Number of Contacts
4
4
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Current Rating
1 A
1 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Usb Connector, 4 Contact(S), Female, Right Angle, Solder Terminal, Locking, Receptacle
Amphenol Communications SolutionsUE27BC5413H
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
30V(AC) USB-A (USB TYPE-A) USB 2.0 1 4 plug horizontal mounting,Through hole mounting
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
Conn USB Type A RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Tray

Descriptions

Descriptions of Kycon KUSBX-SLAS1N-B provided by its distributors.

USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
30V(AC) USB-A (USB TYPE-A) USB 2.0 1 4 plug vertical mounting,Through hole mounting
Usb Connector, Type A, Rcpt, 4Pos, Tht; |Kycon KUSBX-SLAS1N-B
USB CONNECTOR, TYPE A, RCPT, 4POS, THT; USB Connector Type: USB Type A; USB Standard: -; Gender: Receptacle; No. of Positions: 4Ways; Connector Mounting: Through Hole Mount; Orientation: Right Angle; Contact Material: Phosphor

Manufacturer Aliases

Kycon has several brands around the world that distributors may use as alternate names. Kycon may also be known as the following names:

  • KYCON INC
  • KYC
  • KYCO
  • KYCON CABLE & CONNECTOR
  • KYCON CABLE & CONNECTOR INC
  • KCON
  • KYCON CONNECTORS
  • KYCON (Strategic)