Advanced Energy LPQ253-CEF

AC/DC Power Supply Quad-OUT 5V/15V/-15V/±5V to 25V 35A/10A/6A/6A 250W 23-Pin
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Energy LPQ253-CEF.

Sager Power Systems

Datasheet4 pages10 years ago

Newark

element14 APAC

Future Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Mean WellRQ-125D
Switching Power Supplies 124W 5V/8A 12V/2.5A 24V/2A -12V/0.5A
Mean WellQP-150D
Switching Power Supplies 150.2W 5V/10A 12V/4A 24V/2A -12V/0.6A
Mean WellRQ-50D
Switching Power Supplies 53.4W 5V/3A 12V/0.9A 24V/0.9A -12V/0.5A
TDK-LambdaZWQ130-5224/A
AC/DC Power Supply Quad-OUT 5V/12V/-12V/24V 19A/5A/5A/2.5A 170W 24-Pin
TDK-LambdaNV1-4G5FF
AC/DC Power Supply Quad-OUT 24V/5V/15V/-15V 7.5A/8A/5A/1A 180W
TDK-LambdaNV14G5TT
AC/DC Power Supply Quad-OUT 24V/5V/12V/-12V 7.5A/8A/5A/1A 180W

Descriptions

Descriptions of Advanced Energy LPQ253-CEF provided by its distributors.

AC/DC Power Supply Quad-OUT 5V/15V/-15V/±5V to 25V 35A/10A/6A/6A 250W 23-Pin
AC-DC Power Factor Correction Module, 4 Output, 250W, Hybrid
Switching Power Supplies 5v 15v 15v 5-25v250W 5x9w/cover/end fan
AC/DC CNVRTR 5V +/-15V 25V 250W
Ac-Dc Converter, Enclosed, 4 O/P, 250W; Power Supply Applications:Ite; No. Of Outputs:4Outputs; Output Power Max:250W; Output Voltage - Output 1:5V; Output Current - Output 1:35A; Output Voltage - Output 2:15V Rohs Compliant: Yes |Artesyn Embedded Technologies LPQ253-CEF

Manufacturer Aliases

Advanced Energy has several brands around the world that distributors may use as alternate names. Advanced Energy may also be known as the following names:

  • Advanced Energy Industries
  • Advanced Energy Industries Inc
  • Advanced Energy / Artesyn
  • Trek / Advanced Energy

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPQ253CEF