TDK-Lambda ZWQ130-5224/A

AC/DC Power Supply Quad-OUT 5V/12V/-12V/24V 19A/5A/5A/2.5A 170W 24-Pin
$ 189.582
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZWQ130-5224/A.

IHS

Datasheet4 pages4 years ago

Sager Electronics

TDK-Lambda

Sager Power Systems

element14

Inventory History

3 month trend:
+93.47%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-10-16
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZWQ805224/A
AC/DC Power Supply Quad-OUT 5V/12V/-12V/24V 10A/2.5A/2.5A/2A 104W 19-Pin
Mean WellMPQ-200F
Switching Power Supplies 199W 5V/15A 24V/2.7A 15V/2A -15V/2A
Mean WellMPQ-200D
Switching Power Supplies 195W 5V/15A 24V/3A 12V/2A -12V/2A
TDK-LambdaNV1-4G5TT-C
TDK-Lambda 180W Power Supply, 5Vdc, ±12Vdc, ±24Vdc Out, 1A, 4 Outputs
Mean WellMPQ-200C
Switching Power Supplies 190W 5V/15A -5V/2A 15V/5A -15V/2A
TDK-LambdaZWQ80-5224
AC/DC Power Supply Quad-OUT 5V/12V/-12V/24V 8A/2A/2A/1.5A 104W 19-Pin

Descriptions

Descriptions of TDK-Lambda ZWQ130-5224/A provided by its distributors.

AC/DC Power Supply Quad-OUT 5V/12V/-12V/24V 19A/5A/5A/2.5A 170W 24-Pin
AC-DC, Open Frame, 85-265V, +5V 15A, +12V 4A, -12V 4A, +24V 2A, 130W, With cover
TDK-Lambda 130WSwitch Mode Power Supply, 5 V dc, ±12 V dc, ±24 V dcoutput_voltage 2 A, 4 A, 15 Aoutput_current, 4Output point
AC-DC CONVERTER, ENCLOSED, 4 O/P, 130W; Power Supply Applications:ITE; No. of Outputs:4Outputs; Output Power Max:130W; Output Voltage - Output 1:5V; Output Current - Output 1:15A; Output Voltage - Output 2:12V; External Depth:9.84" RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZWQ 130 5224/A
  • ZWQ130-5224A
  • ZWQ1305224/A
  • ZWQ1305224A