Panasonic TN2-9V

Slim Polarized Signal Relay, 2 Form C, 1 Form A 30VDC 0.5A 125VAC, Gold Contact
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TN2-9V.

IHS

Datasheet5 pages14 years ago

Electro Sonic

Future Electronics

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-08-31
LTD Date2013-08-31

Related Parts

General Purpose 9V Relay DPDT (2 Form C) Through Hole
5ms 5ms 1A 60V 9V SPDT(1 Form C) 540¦¸ 16.7mA 125V DIP 12.5mm*7.5mm
RELAY GENERAL PURPOSE DPDT 1A 9V
PanasonicTXS2-9V
RELAY GENERAL PURPOSE DPDT 1A 9V | Panasonic Electronic Components TXS2-9V
PanasonicTXS2SA-9V
TXS Series General Purpose 1 A DPDT 9 VDC Surface Mount Signal Relay
PanasonicTXS2-L2-9V
5ms 5ms 1A 20dB 0.8dB 110V(Max) 9V 2 Form C (DPDT-NO, NC) 1.157K¦¸ 7.8mA DIP 15mm*8.2mm

Descriptions

Descriptions of Panasonic TN2-9V provided by its distributors.

Slim Polarized Signal Relay, 2 Form C, 1 Form A 30VDC 0.5A 125VAC, Gold Contact
Electromechanical Relay DPDT 1A 9VDC 579Ohm Through Hole
Power/Signal Relay, DPDT, Momentary, 0.016A (Coil), 9VDC (Coil), 140mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output
Signal Relay; Coil Type:DC, Monostable;; Signal Relay; Coil Type:DC, Monostable; Contact Configuration:DPDT; Contact Current Max:1A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:9V; Coil Current:15.5mA; Coil Resistance:573ohm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America