Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic TXS2-9V

RELAY GENERAL PURPOSE DPDT 1A 9V | Panasonic Electronic Components TXS2-9V
$ 3.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TXS2-9V.

Future Electronics

Datasheet7 pages16 years ago
Datasheet7 pages20 years ago
Datasheet7 pages26 years ago
Datasheet7 pages26 years ago

element14

IHS

Panasonic

Electro Sonic

Inventory History

3 month trend:
-10.98%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-11
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicTXS2SA-9V
TXS Series General Purpose 1 A DPDT 9 VDC Surface Mount Signal Relay
PanasonicTXS2SL-9V
Very High Sensitivity Relay, 50 mW Nominal Operating
PanasonicTXS2-L2-9V
Relay, 2 Form C (NO/NC), 9 V (DC), 1157 Ω, 1 A, 110 V (DC), TXS2-L2-9V
General Purpose 9V Relay DPDT (2 Form C) Through Hole
Signal Relay 9VDC 1A SPDT(12.5x7.5x10)mm THT
LOW SIGNAL RELAY | Omron Electronic Components G6A-234P-ST-US-DC9

Descriptions

Descriptions of Panasonic TXS2-9V provided by its distributors.

RELAY GENERAL PURPOSE DPDT 1A 9V | Panasonic Electronic Components TXS2-9V
TXS Series General Purpose 1 A DPDT 9 VDC PCB Through Hole Signal Relay
5ms 5ms 1A 20dB 0.8dB 110V(Max) 9V 2 Form C (DPDT-NO, NC) 1.62KΩ 5.6mA 110V@DC DIP TH
Small Polarized High Sensitivity, 2 Form C, 2A 30VDC, PC Board Terminal Type, Gold Contact
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.005A (Coil), 9VDC (Coil), 50mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output
Relay, Signal, Dpdt, 30Vdc, 1A; Coil Voltage:9Vdc; Contact Configuration:Dpdt; Contact Current:1A; Product Range:Tx-S Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage Vac:- Rohs Compliant: Yes |Panasonic TXS2-9V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TXS29V