Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic TXS2SA-9V

TXS Series General Purpose 1 A DPDT 9 VDC Surface Mount Signal Relay
$ 2.804
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TXS2SA-9V.

Factory Futures

Datasheet7 pages16 years ago
Datasheet0 pages0 years ago

element14

IHS

Panasonic

Electro Sonic

Inventory History

3 month trend:
-4.85%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-11
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicTXS2-9V
RELAY GENERAL PURPOSE DPDT 1A 9V | Panasonic Electronic Components TXS2-9V
PanasonicTXS2-L2-9V
TX-S Series 1 A DPDT 9 VDC High Sensitivity Nominal Operating Power Relay
PanasonicTXS2SA-L2-9V
RoHS Compliant DC LATCHED DC General Purpose Relay 0.8dB 750Vrms 1.15kOhm 5ms
General Purpose 9V Relay DPDT (2 Form C) Through Hole
Signal Relay 9VDC 1A SPDT(12.5x7.5x10)mm THT
LOW SIGNAL RELAY | Omron Electronic Components G6A-234P-ST-US-DC9

Descriptions

Descriptions of Panasonic TXS2SA-9V provided by its distributors.

TXS Series General Purpose 1 A DPDT 9 VDC Surface Mount Signal Relay
5ms 5ms 1A 20dB 0.8dB 110V(Max) 9V 2 Form C (DPDT-NO, NC) 1.62kΩ 5.6mA SMD
RELAY GENERAL PURPOSE DPDT 1A 9V
Single side stable type, Surface-mount terminal, 9V DC
Relay Signal DPDT 9VDC Solder Surface Mount Tube
Signal Relay 9VDC 1A DPDT(15x9.4x8.4)mm SMD
RELAY GEN PURPOSE DPDT 1A 9VDC
PCB RELAYS HIGH SENSITIVITY SMD/SMT
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.005A (Coil), 9VDC (Coil), 50mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight
Relay, Signal, Dpdt, 30Vdc, 1A; Coil Voltage:9Vdc; Contact Configuration:Dpdt; Contact Current:1A; Product Range:Tx-S Series; Relay Mounting:Surface Mount; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage Vac:- Rohs Compliant: Yes |Panasonic TXS2SA-9V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TXS2SA9V