Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic TXS2-L2-9V

Relay, 2 Form C (no/nc), 9 V (DC), 1157 Ω, 1 A, 110 V (DC), TXS2-L2-9V
$ 3.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TXS2-L2-9V.

Official Datasheet15 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-11
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicTXS2SA-L2-9V
RoHS Compliant DC LATCHED DC General Purpose Relay 0.8dB 750Vrms 1.15kOhm 5ms
silver+Gold plating 9V DPDT (2 Form C) SMD,7.4x15mm Magnetic Latching Relays ROHS
PanasonicTXS2-9V
RELAY GENERAL PURPOSE DPDT 1A 9V | Panasonic Electronic Components TXS2-9V
General Purpose 9V Relay DPDT (2 Form C) Through Hole
Signal Relay 9VDC 1A SPDT(12.5x7.5x10)mm THT
LOW SIGNAL RELAY | Omron Electronic Components G6A-234P-ST-US-DC9

Descriptions

Descriptions of Panasonic TXS2-L2-9V provided by its distributors.

Relay, 2 Form C (NO/NC), 9 V (DC), 1157 Ω, 1 A, 110 V (DC), TXS2-L2-9V
TX-S Series 1 A DPDT 9 VDC High Sensitivity Nominal Operating Power Relay
Signal Relay, Dpdt, 9Vdc, 1A, Tht; |Panasonic TXS2-L2-9V
RELAY GENERAL PURPOSE DPDT 1A 9V
Relay Signal DPDT 9VDC Through Hole Tube
5ms 5ms 1A 20dB 0.8dB 110V(Max) 9V 2 Form C (DPDT-NO, NC) 1.157KΩ 7.8mA DIP Through hole mounting 15mm(Length)*8.2mm(height)
Low Signal Relays - PCB 2 Form C 2A 30VDC 9VDC
RELAY GEN PURPOSE DPDT 1A 9VDC
PCB RELAYS HIGH SENSITIVITY THROUGH HOLE
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.007A (Coil), 9VDC (Coil), 70mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TXS2L29V