Aries 441-PRS21001-12

IC Socket, PGA441, 441 Contact(s), 2.54mm Term Pitch, 2.54mm Row Spacing, Solder
$ 253.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aries 441-PRS21001-12.

IHS

Datasheet2 pages8 years ago

element14 APAC

Mouser

DigiKey

Inventory History

3 month trend:
-9.09%

CAD Models

Download Aries 441-PRS21001-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-1571550-4
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
TE Connectivity6-1437537-6
IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 7.75mm Row Spacing, Solder
TE Connectivity6-1437529-5
IC Socket, DIP6, 6 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
CONN, IC SOCKET, DIP,24,CLOSED, ZIP DIP II, THRU-HOLE,0.6",0.1" PIN SPCNG, STRAIGHT
CONN, IC SOCKET, DIP,14,CLOSED, ZIP DIP II, SOLDER,0.3",0.1" PIN SPCNG, STRAIGHT,1A
Textool Test and Burn-In Sockets 0.100 DIP SOCKET 32 Contact Qty.

Descriptions

Descriptions of Aries 441-PRS21001-12 provided by its distributors.

IC Socket, PGA441, 441 Contact(s), 2.54mm Term Pitch, 2.54mm Row Spacing, Solder
Conn PGA Socket SKT 441 POS 2.54mm Solder ST Thru-Hole
IC & Component Sockets SOCKET
CONN SOCKET PGA ZIF GOLD
DATASHEET 10004
SOCKET, PGA ZIF, 21X21; Connector Type:PGA; Series:PRS; No. of Contacts:441; Pitch Spacing:2.54mm; Row Pitch:2.54mm; Contact Termination:Through Hole Vertical; Contact Material:Beryllium Copper; Contact Plating:Gold; SVHC:No SVHC (19-Dec-2011); Connector Mounting Orientation:PC Board; Connector Type:PGA; Contact Material:Beryllium Copper; Contact Plating:Gold over Nickel; Lead Spacing:2.54mm; Mounting Type:PC Board; No. of Ways:441; Pin Format:PGA

Manufacturer Aliases

Aries has several brands around the world that distributors may use as alternate names. Aries may also be known as the following names:

  • Aries Electronics
  • Aries Electronics Inc
  • ARIES Embedded
  • ARIESTEC
  • ARIES ELECTROINCS IN
  • ARIES ELEC
  • ARIES_EL
  • ARIES ELECTRONI
  • ARIES ELECTR
  • ARIES ELECT
  • Amphenol Fiberoptic Division
  • Aries Components
  • ARIESELECTRONICSINCORPORATED